55D1121-22-6/9-2L

Heilind Number:RYC55D1121-22-6/9-2L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55D1121-22-6/9-2L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55D1121-22-6/9-2L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55D1121-22-6/9-2L
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:F170453001
SKU:RYC55D1121-22-6/9-2L

Detailed Description

Enhance connectivity with our high-performance Multiconductor Industrial Cable, designed for reliable power transmission in demanding environments. With a maximum voltage rating of 600 V AC, this cable ensures efficient power distribution. The 22 AWG wire size, constructed from durable tin-coated copper, guarantees optimal conductivity. Encased in a rugged jacket made from Modified Radiation Cross-linked ETFE Polymer, it offers exceptional protection against harsh conditions, with an operating temperature range from -65 to 150°C. Ideal for industrial applications, this cable is a dependable solution for powering essential equipment. Elevate your connectivity with this essential component.