55D1214-24-9-9

Heilind Number:RYC55D1214-24-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55D1214-24-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55D1214-24-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55D1214-24-9-9
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Color:White
Jacket Color:White
Part Aliases:E991863001
SKU:RYC55D1214-24-9-9

Detailed Description

Enhance your industrial operations with this high-performance 24 AWG wire, boasting a durable Radiation-Crosslinked, Modified ETFE jacket in a crisp white hue. Engineered for reliability, it features a silver-coated high strength copper alloy conductor, ensuring optimal conductivity even in demanding environments. With a voltage rating of 600 V AC and a wide operating temperature range from -65 to 200 °C, this cable is suitable for a variety of applications. Trust in its quality for seamless power transmission and connectivity in your projects.