55D4121-22-6/9-9

Heilind Number:RYC55D4121-22-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55D4121-22-6/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55D4121-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55D4121-22-6/9-9
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:C840383001
SKU:RYC55D4121-22-6/9-9

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for durable and efficient power transmission. Engineered with utmost precision, it features a tin-coated copper conductor that ensures optimal conductivity and longevity. The jacket, crafted from modified radiation cross-linked ETFE polymer, offers exceptional protection against various environmental factors, making it suitable for a wide range of applications. Compliant with stringent quality standards, this cable guarantees reliable performance even in the most demanding conditions. With a voltage rating of 600 V AC and operating temperature range of -65 to 150 °C, it's the perfect choice for industrial settings where efficiency and durability are paramount. Upgrade your power infrastructure with this top-of-the-line cable, a testament to quality and innovation in electrical engineering.