| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55FA0511-12-7L |
| Wire Size: | 12 AWG, 3.31 mm² |
| Jacket Color: | Light Violet, Violet |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Radiation-Crosslinked, Modified PVDF |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .116 in, 2.95 mm |
| Conductor Outside Diameter: | .087 in, 2.21 mm |
| Insulation Thickness: | .002 in |
| Part Aliases: | 707461-000 |
| SKU: | RYC55FA0511-12-7L |
55FA0511-12-7L
| Heilind Number: | RYC55FA0511-12-7L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55FA0511-12-7L |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled performance and reliability with our 12 AWG hook-up wire. With a conductor made of tin-coated copper and insulation crafted from radiation-crosslinked, modified PVDF, this wire ensures superior conductivity and durability. Rated for up to 600 volts and with a wide operating temperature range from -65 to 150 °C, it is suitable for a variety of applications. The violet and light violet jacket color makes it easy to identify and adds a touch of style to your projects. Trust in the quality and versatility of this single-conductor wire for all your wiring needs.

