| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55FA0511-18-7L |
| Outside Diameter: | .07 in, 1.78 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG, .823 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Light Violet, Violet |
| Part Aliases: | 575279-000 |
| SKU: | RYC55FA0511-18-7L |
55FA0511-18-7L
| Heilind Number: | RYC55FA0511-18-7L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55FA0511-18-7L |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Power up your projects with our 18 AWG violet and light violet hook-up wire. RoHS compliant and rated for 600V, this single-conductor cable features a tin-plated copper core wrapped in radiation-crosslinked, modified ETFE insulation, ensuring reliable performance in temperatures ranging from -65 to 150°C. With 19 strands and an outside diameter of 1.78mm, it offers flexibility and durability for a wide range of applications in the field of hookup and equipment wiring. Upgrade your setup with this high-quality wire that combines functionality and aesthetics in one sleek package.

