| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55FA0511-22-7L |
| Outside Diameter: | .054 in, 1.37 mm |
| Insulation Material: | Radiation-Crosslinked, Modified PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .033 in, .84 mm |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Light Violet, Violet |
| Part Aliases: | 289741-000 |
| SKU: | RYC55FA0511-22-7L |
55FA0511-22-7L
| Heilind Number: | RYC55FA0511-22-7L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55FA0511-22-7L |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 22 AWG wire, boasting a conductor made of tin-coated copper for optimal conductivity. The insulation is crafted from radiation-crosslinked, modified PVDF, ensuring durability in a wide temperature range from -65 to 150°C. With a single conductor and 19 strands, this wire guarantees reliable connectivity. Its vibrant jacket in shades of violet and light violet adds a touch of color to your setup. Rated for 600V, this wire is suitable for various applications in the Hookup & Equipment Wire category. Trust in its quality and efficiency for your wiring needs.

