55FA0514-24-7L6

Heilind Number:RYC55FA0514-24-7L6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55FA0514-24-7L6
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55FA0514-24-7L6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55FA0514-24-7L6
Insulation Material:Radiation-Crosslinked, Modified PVDF
Conductor Material:Silver-Coated Ultra High Strength Copper Alloy
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG, .2 mm²
Rated Voltage:600 V
Jacket Color:Light Violet
Jacket Striping Color:Blue
Part Aliases:513559-000
SKU:RYC55FA0514-24-7L6

Detailed Description

Enhance your electrical connections with our 24 AWG hookup wire, a reliable choice for a wide range of applications. Featuring a durable jacket in a vibrant light violet hue, this wire is not only aesthetically pleasing but also highly functional. With a rated voltage of 600 V and a conductor made of silver-coated ultra high strength copper alloy, it ensures efficient power transmission while maintaining integrity. The insulation, crafted from radiation-crosslinked, modified PVDF, offers exceptional protection against harsh environmental conditions, with an operating temperature range of -65 to 150 °C. Plus, with blue jacket striping for easy identification, this wire is a must-have for any project in need of quality cabling solutions. Trust in its performance and versatility for seamless connectivity every time.