| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55FA0514-26-7L |
| Wire Size: | .13 mm², 26 AWG |
| Jacket Color: | Light Violet, Violet |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Ultra High Strength Copper Alloy |
| Insulation Material: | Radiation-Crosslinked, Modified PVDF |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .043 in, 1.09 mm |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .05 mm |
| Part Aliases: | 059839-000 |
| SKU: | RYC55FA0514-26-7L |
55FA0514-26-7L
| Heilind Number: | RYC55FA0514-26-7L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55FA0514-26-7L |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled performance with our 26 AWG hook-up wire, meticulously crafted for maximum efficiency. Featuring a single conductor made of silver-coated ultra high strength copper alloy, this wire guarantees exceptional conductivity. Its radiation-crosslinked, modified PVDF insulation ensures durability even in extreme conditions, with a wide operating temperature range of -65 to 150 °C. The jacket, in a striking violet and light violet color, not only adds visual appeal but also provides added protection. With 19 strands and precise dimensions, this wire is perfect for a wide range of applications in the industrial and commercial sectors. Trust in its quality for all your wiring needs.

