55LF0111-16-9

Heilind Number:RYC55LF0111-16-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55LF0111-16-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55LF0111-16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55LF0111-16-9
Series:RAYCHEM 55LF
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:EL5810-000
SKU:RYC55LF0111-16-9

Detailed Description

Raychem 55LF series wire, also known as part number EL5810-000, is a reliable and high-performance solution for various applications. With a white jacket and tin-coated copper conductor, this wire is not only durable but also aesthetically pleasing. The 16 AWG wire is designed for optimal conductivity, with a rated voltage of 600V. Its modified radiation cross-linked ETFE polymer insulation ensures safety and longevity, even in extreme temperatures ranging from -65 to 150°C. Ideal for hookup and equipment installations, this wire guarantees efficient power transmission and signal integrity. Trust Raychem 55LF for all your wiring needs.