| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55LF0114-26-2 |
| Outside Diameter: | .032 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .18 in, 4.57 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | F37498-000 |
| SKU: | RYC55LF0114-26-2 |
55LF0114-26-2
| Heilind Number: | RYC55LF0114-26-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55LF0114-26-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-performance wire, featuring a robust 26 AWG construction. With a vibrant red jacket, it not only stands out for easy identification but also offers outstanding durability with a rated voltage of 600 V. Crafted from silver-coated high-strength copper alloy, its single conductor boasts exceptional conductivity and reliability. The insulation, made of modified radiation cross-linked ETFE polymer, ensures resilience in extreme temperatures ranging from -65 to 200 °C. Measuring at .032 inches in diameter, this wire is ideal for various hookup and equipment applications, guaranteeing efficient and safe operation every time.

