| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/LF0314-26-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | CW5087-000 |
| SKU: | RYC55/LF0314-26-9 |
55/LF0314-26-9
| Heilind Number: | RYC55/LF0314-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/LF0314-26-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this meticulously crafted 26 AWG hookup wire. Featuring a durable jacket in a sleek white hue, it offers not just aesthetic appeal but also high performance. The conductor, made of silver-coated high strength copper alloy, ensures efficient conductivity, while the insulation, consisting of modified radiation cross-linked ETFE polymer, guarantees safety and reliability. With a rated voltage of 600 V and an operating temperature range spanning from -65 to 200 °C, this wire is suitable for a wide range of applications. Elevate your wiring setups with this essential component.

