| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55M0411-20-0 |
| Outside Diameter: | .047 in, 1.18 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .049 in, 1.245 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 20 AWG |
| Rated Voltage: | 450 V |
| Wire Color: | Black |
| Part Aliases: | 5484073001 |
| SKU: | RYC55M0411-20-0 |
55M0411-20-0
| Heilind Number: | RYC55M0411-20-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55M0411-20-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hookup wire, crafted for optimal performance. Designed with a single conductor featuring 19 strands of tin-coated copper, this wire guarantees reliable connectivity. The insulation, made of modified radiation cross-linked ETFE polymer, ensures durability and safety, meeting stringent quality standards. With an outside diameter of .047 inches and a wire diameter of .049 inches, it offers versatility for various applications. Rated for 450 volts, this black wire is essential for any electrical project. Upgrade your wiring system with this essential component.

