55M0411-20-4

Heilind Number:RYC55M0411-20-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0411-20-4
ECAD Model:
3D Model

Description:

55M0411-20-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0411-20-4
Outside Diameter:.049 in, 1.24 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.049 in, 1.24 mm
Strand Size:32 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:20 AWG
Rated Voltage:450 V
Wire Color:Yellow
Part Aliases:1830133001
SKU:RYC55M0411-20-4

Detailed Description

Enhance your wire management system with this high-quality hookup wire. Featuring a durable tin-coated copper conductor, it ensures reliable conductivity for your projects. The single-conductor design with 19 strands and a 20 AWG wire size offers flexibility and efficiency in installations. Encased in a Modified Radiation Cross-linked ETFE Polymer insulation material, this wire guarantees safety and longevity, with a rated voltage of 450 V. Its 32 AWG strand size and .049-inch (1.24 mm) diameter make it suitable for various applications. The vibrant yellow color adds visibility and organization to your setup. Upgrade your wiring setup with this essential component for seamless connectivity.