| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55M0411-20-9 |
| Outside Diameter: | .049 in, 1.24 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .049 in, 1.24 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 1178 CMA, 20 AWG |
| Rated Voltage: | 450 V |
| Wire Color: | White |
| Part Aliases: | 1418493001 |
| SKU: | RYC55M0411-20-9 |
55M0411-20-9
| Heilind Number: | RYC55M0411-20-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55M0411-20-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup and equipment wire. Featuring a durable construction, it boasts a 20 AWG tin-coated copper conductor with 19 strands for optimal conductivity. The insulation is made of modified radiation cross-linked ETFE polymer, offering excellent protection and longevity. With a rated voltage of 450V, this wire is perfect for a wide range of applications. Its white color and .049-inch diameter make it easy to identify and work with. Upgrade your setup with this reliable and efficient wire solution.

