| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55M0411-22-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG |
| Rated Voltage: | 450 V |
| Wire Color: | Red |
| Part Aliases: | 5999213001 |
| SKU: | RYC55M0411-22-2 |
55M0411-22-2
| Heilind Number: | RYC55M0411-22-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55M0411-22-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
55M0411-22-2

