55M0411-22-9

Heilind Number:RYC55M0411-22-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0411-22-9
ECAD Model:
3D Model

Description:

55M0411-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0411-22-9
Outside Diameter:.038 in, .95 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.04 in, 1.02 mm
Strand Size:34 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:22 AWG, 663 CMA
Rated Voltage:450 V
Wire Color:White
Part Aliases:8179993001
SKU:RYC55M0411-22-9

Detailed Description

Enhance your wire management solutions with this high-quality hookup wire. Featuring a durable construction, it boasts a single conductor with 19 strands of tin-coated copper for optimal conductivity. The wire size, 22 AWG, and insulation material, modified radiation cross-linked ETFE polymer, ensure reliable performance even in demanding applications. With an outside diameter of 0.038 inches and wire diameter of 0.04 inches, this wire is perfect for various projects. Rated for 450 volts, it guarantees safe and efficient operation. Its white color adds versatility, while the part aliases make it easy to identify. Upgrade your setup with this essential component, ideal for a range of wire, cable, and assembly needs.