| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55M0411-24-0 |
| Outside Diameter: | .033 in, .85 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .033 in, .85 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 450 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Part Aliases: | 0897503001 |
| SKU: | RYC55M0411-24-0 |
55M0411-24-0
Specifications
Detailed Description
Enhance your wire management with our meticulously crafted 24 AWG black hookup wire. Featuring a single conductor with 19 tin-coated copper strands, this high-quality wire boasts a durable construction that guarantees reliable performance. The outside diameter of 0.033 inches (0.85 mm) and insulation made of modified radiation cross-linked ETFE polymer ensure optimal safety and efficiency, even in demanding environments. With a rated voltage of 450 V, this wire is suitable for various applications, making it a versatile and essential component for your projects. Trust in the superior quality of our hookup wire for seamless connectivity and superior performance.

