55M0411-24-2

Heilind Number:RYC55M0411-24-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0411-24-2
ECAD Model:
3D Model

Description:

55M0411-24-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0411-24-2
Outside Diameter:.032 in, .82 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.033 in, .85 mm
Strand Size:36 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:24 AWG, 424 CMA
Rated Voltage:450 V
Wire Color:Red
Part Aliases:2908893004
SKU:RYC55M0411-24-2

Detailed Description

Enhance your wire management setup with this high-quality single-conductor cable, meticulously crafted for optimal performance. Featuring a durable tin-coated copper conductor with 19 strands of 36 AWG wire, this cable ensures reliable connectivity in various applications. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection, with an outside diameter of 0.032 inches (0.82 mm) and wire diameter of 0.033 inches (0.85 mm). With a wire size of 24 AWG (424 CMA) and a vibrant red color, this cable not only meets industry standards but also adds a pop of color to your setup. Rated for 450 volts, it guarantees safe and efficient power transmission. Perfect for professionals and DIY enthusiasts alike, this cable is a must-have in any wire, cable, and assembly toolkit. Elevate your projects with the assurance of quality and performance that this cable provides.