| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55M0411-24-9 |
| Outside Diameter: | .033 in, .85 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .033 in, .85 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 24 AWG, 424 CMA |
| Rated Voltage: | 450 V |
| Wire Color: | White |
| Part Aliases: | 2169203005 |
| SKU: | RYC55M0411-24-9 |
55M0411-24-9
| Heilind Number: | RYC55M0411-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55M0411-24-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup and equipment wire, featuring a single conductor with 19 strands of 24 AWG tin-coated copper. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees durability and safety, while the white color allows for easy identification. With an outside diameter of .033 inches and a rated voltage of 450V, this wire is suitable for a wide range of applications. Trust in its reliability and performance for your projects.

