| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55M0411-26-9 |
| Outside Diameter: | .027 in, .69 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .028 in, .72 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 26 AWG, 295 CMA |
| Rated Voltage: | 450 V |
| Wire Color: | White |
| Part Aliases: | 3169113003 |
| SKU: | RYC55M0411-26-9 |
55M0411-26-9
Specifications
Detailed Description
Enhance your wire management setup with this meticulously crafted single-conductor hookup wire. Featuring a durable tin-coated copper conductor with 19 strands of 26 AWG wire, it ensures reliable conductivity for a variety of applications. The modified radiation cross-linked ETFE polymer insulation, with an outer diameter of 0.027 inches (0.69 mm), guarantees optimal protection and longevity. Stranded with precision in a 38 AWG configuration, this wire boasts flexibility without sacrificing performance. With a rated voltage of 450V and a white color, it meets industry standards while offering versatility in installation. Upgrade your wire, cable, and assembly projects with this high-quality essential.

