55M0411-28-9

Heilind Number:RYC55M0411-28-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0411-28-9
ECAD Model:
3D Model

Description:

55M0411-28-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0411-28-9
Outside Diameter:.023 in, .59 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.024 in, .61 mm
Strand Size:36 AWG
Number of Conductors:1
Number of Strands:7
Conductor Material:Tin-Coated Copper
Wire Size:156 CMA, 28 AWG
Rated Voltage:450 V
Wire Color:White
Part Aliases:2908823004
SKU:RYC55M0411-28-9

Detailed Description

Enhance your wire management setup with this high-quality insulated hookup wire. Featuring a single conductor made of tin-coated copper, it guarantees reliable conductivity. The modified radiation cross-linked ETFE polymer insulation ensures durability, making it suitable for various applications. With an outside diameter of 0.023 inches and a wire diameter of 0.024 inches, it offers a sleek and efficient solution for your wiring needs. The 28 AWG wire size and 156 CMA wire color adds a professional touch to your projects. Whether you're working on electronics or other technical endeavors, this white wire is a versatile and essential component to have on hand. With a rated voltage of 450V, it meets industry standards for safety and performance. Upgrade your wire, cable, and assembly systems with this top-of-the-line product.