55M0411-30-9

Heilind Number:RYC55M0411-30-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0411-30-9
ECAD Model:
3D Model

Description:

55M0411-30-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0411-30-9
Outside Diameter:.02 in, .51 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.021 in, .53 mm
Strand Size:38 AWG
Number of Conductors:1
Number of Strands:7
Conductor Material:Tin-Coated Copper
Wire Size:109 CMA, 30 AWG
Rated Voltage:450 V
Wire Color:White
Part Aliases:3169093003
SKU:RYC55M0411-30-9

Detailed Description

Elevate your wire management game with this high-quality hookup wire, a must-have for any electronic project. Boasting a slender 30 AWG wire size and a durable tin-coated copper conductor, it ensures reliable connectivity. With an outside diameter of just .51mm and a white insulation finish, this wire is both discreet and visually appealing. The seven strands, each 38 AWG, guarantee flexibility and ease of use. Rated for up to 450V, it's suitable for a wide range of applications. Crafted from modified radiation cross-linked ETFE polymer, it offers superior insulation and protection. Add this essential component to your toolbox for seamless wiring solutions.