55M0414-24-0

Heilind Number:RYC55M0414-24-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0414-24-0
ECAD Model:
3D Model

Description:

55M0414-24-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0414-24-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:24 AWG
Rated Voltage:450 V
Wire Color:Black
Part Aliases:1316093001
SKU:RYC55M0414-24-0

Detailed Description

Enhance your wire management setup with our top-of-the-line Cable Assembly, meticulously crafted for optimal performance. Featuring Modified Radiation Cross-linked ETFE Polymer insulation and a Silver-Coated High Strength Copper Alloy conductor, this assembly guarantees superior conductivity and durability. With a 24 AWG wire size and a 450V rating, it is perfect for a wide range of applications. The sleek black color adds a professional touch, while the high-quality materials ensure long-lasting reliability. Elevate your wire management experience with this essential component.