| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55M0414-24-3 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 24 AWG |
| Rated Voltage: | 450 V |
| Wire Color: | Orange |
| Part Aliases: | 9255383001 |
| SKU: | RYC55M0414-24-3 |
55M0414-24-3
| Heilind Number: | RYC55M0414-24-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55M0414-24-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-performance 24 AWG Orange Hookup Wire. Made with a durable Modified Radiation Cross-linked ETFE Polymer insulation and Silver-Coated High Strength Copper Alloy conductor, this wire ensures reliable conductivity and longevity. With a rated voltage of 450 V, it's suitable for a wide range of applications. Rest assured, it complies with RoHS standards, making it environmentally friendly. Elevate your wire management game with this essential component.

