55M0414-24-4

Heilind Number:RYC55M0414-24-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0414-24-4
ECAD Model:
3D Model

Description:

55M0414-24-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0414-24-4
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:24 AWG
Rated Voltage:450 V
Wire Color:Yellow
Jacket Color:Yellow
Part Aliases:6929263001
SKU:RYC55M0414-24-4

Detailed Description

Enhance your wiring setup with our high-quality Hookup Wire, designed for optimal performance in various applications. Featuring a durable construction with modified radiation cross-linked ETFE polymer insulation, it offers reliable protection for the silver-coated high strength copper alloy conductor. The 24 AWG wire size is ideal for efficient signal transmission, while the vibrant yellow color ensures easy identification. With a 450V rating and full RoHS compliance, you can trust in the safety and quality of this essential component for your wire management needs. Upgrade your setup today and experience the difference in performance and durability.