55M0414-24-6

Heilind Number:RYC55M0414-24-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0414-24-6
ECAD Model:
3D Model

Description:

55M0414-24-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0414-24-6
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:24 AWG
Rated Voltage:450 V
Wire Color:Blue
Jacket Color:Blue
Part Aliases:2249233001
SKU:RYC55M0414-24-6

Detailed Description

Enhance your wire management setup with our top-of-the-line 24 AWG hookup wire, designed for unrivaled performance and durability. Featuring a cutting-edge construction with Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures optimal protection and longevity in any application. The conductor is made of Silver-Coated High Strength Copper Alloy, guaranteeing superior conductivity and reliability. With a rated voltage of 450V, it meets stringent safety standards for peace of mind. The vibrant blue color of both the wire and jacket adds a sleek touch to your setup. Trust in the quality of our products for all your wire, cable, and assembly needs.