| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55M0414-24-7 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 450 V |
| Wire Color: | Violet |
| Jacket Color: | Violet |
| Part Aliases: | 0360073001 |
| SKU: | RYC55M0414-24-7 |
55M0414-24-7
Specifications
Detailed Description
Enhance your wire management system with our cutting-edge insulation technology. Crafted from Modified Radiation Cross-linked ETFE Polymer, this wire boasts unparalleled durability and performance. The conductor, made of Silver-Coated High Strength Copper Alloy, ensures optimal conductivity for your applications. With a 24 AWG wire size and a rated voltage of 450 V, it offers versatility and reliability in various setups. The distinctive violet color not only adds a pop of visual interest but also aids in easy identification. Elevate your wire setups with this essential component, perfect for a wide range of projects.

