| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55M0414-24-9 |
| Outside Diameter: | .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .81 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 24 AWG |
| Rated Voltage: | 450 V |
| Wire Color: | White |
| Part Aliases: | 7487473001 |
| SKU: | RYC55M0414-24-9 |
55M0414-24-9
| Heilind Number: | RYC55M0414-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55M0414-24-9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire management with our high-performance single conductor, featuring an outside diameter of .81mm and insulation crafted from Modified Radiation Cross-linked ETFE Polymer. With a wire diameter of .81mm and 19 strands of silver-coated high strength copper alloy, this 24 AWG wire boasts exceptional conductivity and durability. Rated for 450V, it ensures reliable power transmission in various applications. The sleek white color adds a professional touch, making it ideal for visible installations. Upgrade your setup with this premium wire, designed for optimal performance and longevity.

