55M0414-26-2

Heilind Number:RYC55M0414-26-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0414-26-2
ECAD Model:
3D Model

Description:

55M0414-26-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0414-26-2
Outside Diameter:.027 in, .69 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.027 in, .69 mm
Number of Conductors:1
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:26 AWG
Rated Voltage:450 V
Wire Color:Red
Part Aliases:3235443001
SKU:RYC55M0414-26-2

Detailed Description

Enhance your wire management system with this meticulously crafted single conductor wire, designed for exceptional performance. Boasting an ultra-thin 26 AWG wire size and a durable silver-coated high strength copper alloy construction, it ensures reliable connectivity in any application. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees optimal protection with a rated voltage of 450 V. In a vibrant red color, it stands out for easy identification. Whether for industrial or DIY projects, this wire is a versatile and essential component for your toolkit. Rest assured of its quality, as it complies with RoHS standards. Elevate your wiring setup with this premium hook-up wire.