| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55M0414-26-3 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 450 V |
| Wire Color: | Orange |
| Jacket Color: | Orange |
| Part Aliases: | 0170733001 |
| SKU: | RYC55M0414-26-3 |
55M0414-26-3
Specifications
Detailed Description
Enhance your wire management with our meticulously crafted 26 AWG hook-up wire. Designed for optimal performance, it features a durable construction with a silver-coated high-strength copper alloy conductor and modified radiation cross-linked ETFE polymer insulation. With a rated voltage of 450V, it ensures reliable connectivity in various applications. The vibrant orange color of both the wire and jacket makes it easy to identify and organize in your setup. Rest assured, our wire is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your wiring projects with this essential component.

