55M0414-26-5

Heilind Number:RYC55M0414-26-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0414-26-5
ECAD Model:
3D Model

Description:

55M0414-26-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0414-26-5
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:26 AWG
Rated Voltage:450 V
Wire Color:Green
Jacket Color:Green
Part Aliases:8195083001
SKU:RYC55M0414-26-5

Detailed Description

Enhance your wiring projects with our high-quality green hookup wire, designed for optimal insulation and conductivity. Crafted with a modified radiation cross-linked ETFE polymer, this wire ensures durability and safety in various applications. The conductor, made of silver-coated high strength copper alloy, guarantees efficient signal transmission. With a wire size of 26 AWG and a rated voltage of 450V, it's suitable for both residential and commercial use. The vibrant green color makes it easy to identify and organize, while the matching green jacket adds an extra layer of protection. Trust in the superior performance of this wire for all your connectivity needs.