55M0414-26-7

Heilind Number:RYC55M0414-26-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0414-26-7
ECAD Model:
3D Model

Description:

55M0414-26-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0414-26-7
Outside Diameter:.027 in, .69 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.027 in, .69 mm
Number of Conductors:1
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:26 AWG
Rated Voltage:450 V
Wire Color:Violet
Part Aliases:3308673001
SKU:RYC55M0414-26-7

Detailed Description

Elevate your wiring projects with this high-performance 26 AWG hook-up wire, boasting a slender 0.027-inch (0.69mm) diameter. Crafted with a single conductor of durable silver-coated high-strength copper alloy, it ensures reliable conductivity for a variety of applications. Encased in modified radiation cross-linked ETFE polymer insulation, this wire offers exceptional protection with a rated voltage of 450V. Its sleek violet hue adds a touch of sophistication, while its RoHS compliance underscores its eco-friendly design. Perfect for wire management and equipment setups, this premium wire guarantees efficiency and longevity in every use.