55M0414-28-2

Heilind Number:RYC55M0414-28-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0414-28-2
ECAD Model:
3D Model

Description:

55M0414-28-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0414-28-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:28 AWG
Rated Voltage:450 V
Wire Color:Red
Jacket Color:Red
Part Aliases:9734093001
SKU:RYC55M0414-28-2

Detailed Description

Enhance your wire management setup with our high-quality 28 AWG hookup wire, designed for optimal performance in various applications. Featuring a durable jacket and insulation made of modified radiation cross-linked ETFE polymer, this wire ensures reliable protection and longevity. The silver-coated high strength copper alloy conductor guarantees efficient signal transmission, while the vibrant red color coding simplifies identification. With a rated voltage of 450V, this wire is suitable for both residential and commercial use. Upgrade your wiring projects with this essential component, perfect for DIY enthusiasts and professionals alike.