55M0414-28-3

Heilind Number:RYC55M0414-28-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0414-28-3
ECAD Model:
3D Model

Description:

55M0414-28-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0414-28-3
Outside Diameter:.023 in, .58 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.023 in
Number of Conductors:1
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:28 AWG
Rated Voltage:450 V
Wire Color:Orange
Part Aliases:9137213001
SKU:RYC55M0414-28-3

Detailed Description

Enhance your wire management setup with this high-quality hookup wire. Featuring a single conductor made of silver-coated high strength copper alloy, it guarantees optimal conductivity for your electrical connections. The insulation, crafted from modified radiation cross-linked ETFE polymer, ensures durability and safety with a rated voltage of 450V. With an outside diameter of .023 inches (.58 mm) and a wire size of 28 AWG, it offers flexibility and ease of use. The vibrant orange color adds visibility and coordination to your wiring system. Ideal for various applications, this wire is a reliable choice for professionals and DIY enthusiasts alike. Elevate your projects with the assurance of quality and performance that this wire provides.