| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55M0414-28-4 |
| Outside Diameter: | .023 in, .58 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .023 in |
| Number of Conductors: | 1 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 28 AWG |
| Rated Voltage: | 450 V |
| Wire Color: | Yellow |
| Part Aliases: | 6064973001 |
| SKU: | RYC55M0414-28-4 |
55M0414-28-4
| Heilind Number: | RYC55M0414-28-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55M0414-28-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hookup wire, featuring a single conductor crafted from silver-coated high strength copper alloy. With a wire size of 28 AWG and an outside diameter of .023 inches (.58 mm), this yellow-colored wire is not only visually distinctive but also offers exceptional performance. The insulation is made of Modified Radiation Cross-linked ETFE Polymer, ensuring durability and reliability. Rated for a voltage of 450V, this wire is suitable for a wide range of applications. Elevate your wire organization with this essential component.

