| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55M0414-30-8 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 30 AWG |
| Rated Voltage: | 450 V |
| Wire Color: | Gray |
| Jacket Color: | Gray |
| Part Aliases: | CD37583001 |
| SKU: | RYC55M0414-30-8 |
55M0414-30-8
Specifications
Detailed Description
Enhance your wire management setup with our high-quality hookup wire, meticulously crafted for optimal performance. Made with a durable Modified Radiation Cross-linked ETFE Polymer insulation material, this wire ensures reliable operation even in challenging environments. The conductor is composed of Silver-Coated High Strength Copper Alloy, guaranteeing excellent conductivity and longevity. With a wire size of 30 AWG and a rated voltage of 450 V, it's perfect for a wide range of applications. The sleek gray color adds a professional touch to your projects. Trust in the superior quality of this wire for all your electronic needs.

