55M0414-30-9

Heilind Number:RYC55M0414-30-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0414-30-9
ECAD Model:
3D Model

Description:

55M0414-30-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0414-30-9
Outside Diameter:.02 in, .51 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.02 in, .51 mm
Number of Conductors:1
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:30 AWG
Rated Voltage:450 V
Wire Color:White
Part Aliases:8511673001
SKU:RYC55M0414-30-9

Detailed Description

Elevate your wire management with this high-performance hookup wire. Featuring a single conductor made of silver-coated high strength copper alloy, it ensures optimal conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees durability and reliability. With a 30 AWG wire size and an outside diameter of 0.51mm (0.02in), it's perfect for various applications. Rated for 450V, this wire is suitable for both residential and commercial use. Its sleek white color adds a professional touch to any project. Rest assured, this wire is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your wire and cable setup with this essential component.