55M0424-26-0/4

Heilind Number:RYC55M0424-26-0/4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0424-26-0/4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55M0424-26-0/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0424-26-0/4
Voltage:450 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Color:White
Jacket Color:White
Part Aliases:CQ58533001
SKU:RYC55M0424-26-0/4

Detailed Description

Elevate your industrial operations with our high-performance Multiconductor Cable, designed for reliability in demanding environments. With a voltage rating of 450 V AC, this cable is perfect for powering essential equipment with precision. The 26 AWG wire size, crafted from Silver-Coated High Strength Copper Alloy, ensures efficient conductivity and longevity. Encased in a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, it can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). The pristine white color of both the wire and jacket adds a sleek touch to your setup, while the part alias CQ58533001 guarantees seamless integration. Trust in this cable for seamless power transmission in industrial settings.