55M0424-28-3/5

Heilind Number:RYC55M0424-28-3/5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55M0424-28-3/5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55M0424-28-3/5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55M0424-28-3/5
Voltage:450 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:28 AWG
Part Aliases:CQ59763001
SKU:RYC55M0424-28-3/5

Detailed Description

Elevate your industrial wiring with this high-performance, multi-conductor cable. Crafted with precision and durability in mind, it features a silver-coated high-strength copper alloy conductor for optimal conductivity. The jacket, made of modified radiation cross-linked ETFE polymer, ensures exceptional resistance to heat and harsh environments, with an operating temperature range spanning from -65 to 200°C (-85 to 392°F). Perfect for demanding applications, this cable guarantees reliable power transmission at 450V AC. Trust in its quality for superior performance in your electrical and industrial projects.