| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/P1124-26-6/9-9 |
| Voltage: | 600 V AC |
| Wire Size: | 26 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | D54562-000 |
| SKU: | RYC55/P1124-26-6/9-9 |
55/P1124-26-6/9-9
| Heilind Number: | RYC55/P1124-26-6/9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/P1124-26-6/9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our high-performance multiconductor industrial cable, designed for optimal power transmission in demanding environments. Crafted with precision, this cable features 26 AWG silver-coated copper alloy conductors, encased in a durable Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an impressive operating temperature range of -65 to 200 °C, it ensures reliable performance even in extreme conditions. Trust in the quality and efficiency of this cable for your critical applications in industrial settings.

