| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-10-9 |
| Outside Diameter: | .126 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 757757-000 |
| SKU: | RYC55PC0111-10-9 |
55PC0111-10-9
| Heilind Number: | RYC55PC0111-10-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-10-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our 10 AWG hook-up wire. Designed for superior performance, this single-conductor cable boasts a durable tin-coated copper core that ensures efficient power transmission. Its modified radiation cross-linked ETFE polymer insulation offers excellent protection, even in harsh environments, while the white jacket adds a professional finish. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Featuring 37 strands for flexibility and an outside diameter of .126 inches, it's perfect for various projects in the industrial, commercial, or residential sectors. Trust in the quality of our hook-up wire for reliable and long-lasting connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

