| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-12-0 |
| Outside Diameter: | .1 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 467407-000 |
| SKU: | RYC55PC0111-12-0 |
55PC0111-12-0
| Heilind Number: | RYC55PC0111-12-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-12-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setup with our durable 12 AWG hookup wire. Featuring a single tin-coated copper conductor with 37 strands, it ensures reliable conductivity for various applications. The black ETFE polymer insulation, rated for 600V, offers exceptional protection in harsh environments, with an operating temperature range of -65 to 150°C. Measuring at .1 inches in diameter, this high-quality wire is suitable for versatile use in power distribution, electronics, and more. Upgrade your wiring system with this essential component for efficient and safe performance.

