55PC0111-12-2

Heilind Number:RYC55PC0111-12-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-12-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-12-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-12-2
Outside Diameter:.1 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:070561-000
SKU:RYC55PC0111-12-2

Detailed Description

Enhance your electrical connections with our 12 AWG single-conductor wire, designed for reliable performance in demanding environments. With a vibrant red jacket, it's easy to identify and stands out in any setup. The tin-coated copper conductor ensures efficient power transmission, while the modified radiation cross-linked ETFE polymer insulation offers exceptional durability. Suitable for high-voltage applications up to 600V, this wire is a dependable choice for a wide range of projects. Operating seamlessly in temperatures ranging from -65 to 150°C, and featuring 37 strands for flexibility, it's perfect for hookups and equipment installations. With an outer diameter of .1 inches, it's easy to work with and guarantees a secure fit. Upgrade your wiring setup with this high-quality solution, meeting all your connectivity needs with ease.