| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-12-4 |
| Wire Size: | 12 AWG |
| Jacket Color: | Yellow |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 988261-000 |
| SKU: | RYC55PC0111-12-4 |
55PC0111-12-4
| Heilind Number: | RYC55PC0111-12-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-12-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-performance 12 AWG yellow hookup wire. Crafted with tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, this wire ensures reliable conductivity and durability. Suitable for a wide range of applications, it is rated for 600 V and can withstand temperatures from -65 to 150°C. Trust in its quality for all your wiring needs.

