55PC0111-12-5

Heilind Number:RYC55PC0111-12-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-12-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-12-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-12-5
Wire Size:12 AWG
Jacket Color:Green
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Part Aliases:093559-000
SKU:RYC55PC0111-12-5

Detailed Description

Enhance your electrical projects with this high-performance 12 AWG hookup wire. Featuring a durable tin-coated copper conductor and a robust Modified Radiation Cross-linked ETFE Polymer insulation, this wire is designed to withstand extreme temperatures ranging from -65 to 150°C. With a voltage rating of 600V, it ensures reliable power transmission in various applications. The vibrant green jacket not only adds a pop of color but also provides extra protection. Ideal for equipment wiring and general-purpose use, this wire meets the highest industry standards for quality and performance. Upgrade your wiring setup with this versatile and dependable solution.