| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-12-6 |
| Outside Diameter: | .1 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Part Aliases: | 172457-000 |
| SKU: | RYC55PC0111-12-6 |
55PC0111-12-6
| Heilind Number: | RYC55PC0111-12-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-12-6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your projects with our 12 AWG single-conductor wire, a reliable essential for electrical installations. Crafted with tin-coated copper conductors and a tough Modified Radiation Cross-linked ETFE Polymer insulation, this wire guarantees durability and performance. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it ensures safety and efficiency in various applications. The blue jacket color adds a touch of organization, while the 37 strands provide flexibility for easy installation. Trust this wire to deliver power seamlessly, meeting your Hookup & Equipment Wire needs with precision.

