55PC0111-12-94

Heilind Number:RYC55PC0111-12-94
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-12-94
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-12-94

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-12-94
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Yellow
Part Aliases:174257-000
SKU:RYC55PC0111-12-94

Detailed Description

Enhance the efficiency and reliability of your electrical connections with our 12 AWG white jacketed wire. Crafted from high-quality tin-coated copper, this wire boasts exceptional conductivity and durability, making it ideal for a wide range of applications. The insulation, made from modified radiation cross-linked ETFE polymer, ensures optimal performance even in harsh environments, with an operating temperature range of -65 to 150°C. Additionally, the yellow jacket striping provides easy identification, streamlining installation and maintenance processes. Trust in this wire for your hookup and equipment needs, guaranteeing seamless connectivity and lasting performance.