| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-14-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 873393-000 |
| SKU: | RYC55PC0111-14-0 |
55PC0111-14-0
| Heilind Number: | RYC55PC0111-14-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-14-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with this high-quality 14 AWG wire. Featuring a durable tin-coated copper conductor and a robust Modified Radiation Cross-linked ETFE Polymer insulation, this wire is designed to withstand harsh operating conditions, with a wide temperature range of -65 to 150 °C. Its black jacket color adds a sleek finish, while its 600 V rated voltage ensures safe and consistent performance. Ideal for a variety of applications, this wire is a versatile and essential component for any project.

