| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-14-9 |
| Outside Diameter: | .081 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 067319-000 |
| SKU: | RYC55PC0111-14-9 |
55PC0111-14-9
| Heilind Number: | RYC55PC0111-14-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-14-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this premium 14 AWG wire, boasting a durable tin-coated copper conductor for optimal conductivity. Its modified radiation cross-linked ETFE polymer insulation ensures reliable performance in a wide temperature range, from -65 to 150 °C. With a single conductor and 19 strands, this wire is flexible yet sturdy, perfect for various applications. The crisp white jacket not only adds a sleek touch but also indicates its high voltage rating of 600 V. Measuring at .081 inches in outside diameter, this wire is a versatile essential for any hookup or equipment setup, guaranteeing efficient and safe power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

