55PC0111-16-0

Heilind Number:RYC55PC0111-16-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-16-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-16-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-16-0
Wire Size:16 AWG
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.067 in
Number of Strands:19
Part Aliases:228167-000
SKU:RYC55PC0111-16-0

Detailed Description

Elevate your wiring projects with our high-performance 16 AWG single-conductor wire. Crafted with precision, this essential component features a durable tin-coated copper conductor, ensuring optimal conductivity and longevity. Its robust insulation, made from modified radiation cross-linked ETFE polymer, guarantees exceptional resilience in harsh environments, withstanding temperatures ranging from -65 to 150 °C. The sleek black jacket not only offers a professional finish but also provides added protection. With 19 strands meticulously woven together, this wire excels in flexibility and ease of installation. Suitable for a variety of applications, from industrial setups to DIY projects, it's a versatile and reliable choice for any wiring need. Upgrade to our premium wire and experience superior performance like never before.